Bourns 3266W-1-201LF cermet trimmer linear 0.25 W 200 Ω 4320° 1 pc

MPN
3266W-1-201LF
Brand
Bourns
EAN-13
2050009629632
Order Code
13-7866
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Bourns 3266W-1-201LF is a high-precision cermet trimmer, also known under the alternate description 2996152, designed to provide reliable performance in a range of electrical applications. This linear trimmer boasts a 200-ohm resistance and can carry up to 0.25 watts of power, making it suitable for fine-tuning circuits with precise impedance control. With a full adjustment range spanning 4320 degrees, it allows for highly granular resistance modifications, which is especially advantageous in sensitive calibration tasks. Typical applications of the 3266W-1-201LF include circuit boards for adjustment of analogue signals, sensor calibration, and setting reference voltages, which are critical in complex electronic systems. This trimmer is an ideal choice for engineers seeking a dependable solution for intricate circuit adjustments.
Type Cermet Trimmer
Resistance 200Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot