Bourns 3266W-1-100LF Cermet trimmer linear 0.25 W 10 Ω 4320° 1 pc Trimmers

MPN
3266W-1-100LF
Brand
Bourns
EAN-13
2050009629571
Order Code
13-7863
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Bourns 3266W-1-100LF represents a compact and precise cermet trimmer resistor designed to deliver an adjustable resistance of 10 ohms, suitable for fine-tuning in electrical circuits. With a power rating of 0.25 watts, this component is engineered with a rotational life of 4320 degrees, ensuring reliable performance over multiple adjustments. This product under alternate description 2996146 is ideal for precision calibration in applications such as signal processing, industrial automation, and instrumentation control systems. The Bourns trimmer's robust cermet construction offers excellent stability, temperature coefficient, and resistance to environmental factors, making it a valuable component for engineers seeking dependable performance in high-precision electronic assemblies.
Type Cermet Trimmer
Resistance 10Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot