Bourns 3224X-1-103E cermet trimmer linear 0.25 W 10 kΩ 4320° 1 pc

MPN
3224X-1-103E
Brand
Bourns
EAN-13
2050009629540
Order Code
13-7860
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Bourns 3224X-1-103E is a precision cermet trimmer potentiometer, designed for applications requiring fine tuning and adjustment in electronic circuits. This product offers a resistance value of 10 kO and has a power rating of 0.25 watts, making it suitable for use in low-power electronic devices. The linear trimmer features a rotational adjustment of 4320 degrees, allowing precise control over the resistance value, which can be crucial in calibration tasks. Engineered for durability and reliability, it is commonly used in variable voltage dividers, sensor gain adjustments, and signal conditioning circuits. Known alternately as 2996143, the Bourns 3224X-1-103E provides engineers with a robust component for crafting fine-tuned electronic solutions.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot