Bourns 3224W-1-503E Cermet trimmer linear 0.25 W 50 kΩ 4320° 1 pc

MPN
3224W-1-503E
Brand
Bourns
EAN-13
2050009629526
Order Code
13-7858
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Bourns 3224W-1-503E is cermet trimmer featuring a linear resistance adjustment with a rated power of 0.25 watts and a resistance value of 50 kO, providing a full 4320-degree adjustment range for precision tuning. Identified by the alternate description number 2996141, this trimmer is designed for applications requiring reliable performance and fine-tuning capabilities such as in calibration circuits, precision feedback circuits, and adjustable oscillator circuits. Engineered to meet demanding specifications, the durable construction is ideal for environments where accurate and consistent resistance modification is critical in analogue and digital devices.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot