Bourns 3224W-1-503 50k 3224W 4mm 11-turn SMD Trimmer Pot

Bourns 3224W-1-503 50k 3224W 4mm 11-turn SMD Trimmer Pot

Order Code:

68-1825

Brand: Bourns MPN: 3224W-1-503

Discontinued


Surface mounting 50k 10% 0.25W 4mm square 11 turn cermet trimming potentiometer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush top adjustment screw
  • Standard footprint
  • Bourns 3224W series
  • Supplied in reels of 250
Resistance 50kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 11
Mounting Style Surface mount

Trustpilot