Bourns 3224W-1-502 5k 3224W 4mm 11-turn SMD Trimmer Pot

Image Representative of Range

Bourns 3224W-1-502 5k 3224W 4mm 11-turn SMD Trimmer Pot

MPN
3224W-1-502
Brand
Bourns
Order Code
68-1810
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
250+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 12/11/2026

Surface mounting 5k 10% 0.25W 4mm square 11 turn cermet trimming potentiometer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush top adjustment screw
  • Standard footprint
  • Bourns 3224W series
  • Supplied in reels of 250
Type Cermet Trimmer
Resistance 5kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 11
Pitch 2.54mm
Mounting Style Surface mount

Reviews

Be the first to submit a review

Trustpilot