Bourns 3224W-1-203E Cermet trimmer linear 0.25W 20kΩ 4320° single piece

MPN
3224W-1-203E
Brand
Bourns
EAN-13
2050009627928
Order Code
13-7855
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Bourns 3224W-1-203E is a high-precision cermet trimmer potentiometer with a nominal resistance value of 20kO and a linear taper design, identified in an alternate description as 2996138. This robust component is capable of handling a power rating of up to 0.25 watts and offers exceptional reliability with a rotational adjustment range of 4320°, making it ideal for fine-tuning applications. Typically used in electronic circuits requiring precise resistance adjustments, such as tuning filters, amplifier bias settings, and calibration of measurement devices, this product provides a durable and stable solution. Its compact, single-piece construction allows for easy integration into a wide range of electronic equipment, supporting higher performance standards and operational accuracy. Ideal for engineers looking for a reliable means to achieve fine control in their circuit designs, the Bourns 3224W-1-203E ensures consistent results across various challenging environments.
Type Cermet Trimmer
Resistance 20kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot