Bourns 3224W-1-202E Cermet trimmer linear 0.25W 2kΩ 4320° 1pc Trimmers

MPN
3224W-1-202E
Brand
Bourns
EAN-13
2050009627911
Order Code
13-7854
View Full Product Range (40)

Discontinued


Bourns 3224W-1-202E is cermet trimmer featuring a linear resistance of 2 kO, designed for precision adjustment applications. This trimmer is capable of handling a power rating of 0.25 watts and offers a full adjustment range over 4320°. Such components are typically utilised in electronic circuits requiring fine-tuning, such as in calibration equipment, amplifiers, and filtering devices where precise resistance settings are essential. The Bourns 3224W-1-202E, also known by the code 2996137, ensures reliable performance in environments demanding high accuracy and stability.
Type Cermet Trimmer
Resistance 2kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Trustpilot