Bourns 3224W-1-201E Cermet trimmer linear 0.25 W 200 Ohm 4320 degrees 1 pc

MPN
3224W-1-201E
Brand
Bourns
EAN-13
2050009627904
Order Code
13-7853
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bourns 3224W-1-201E is a cermet trimmer, classified under the product category, carrying the alternate description 2996136. This precision component offers a resistance of 200 ohms and is designed to handle a power rating of 0.25 watts. Its linear rotary adjustment extends over 4320 degrees, enabling fine tuning in circuits requiring meticulous calibration. This single piece component is frequently utilised in electronic applications such as tuning circuits, signal conditioning, and feedback control systems, where precise resistance settings are crucial. Its reliability and precise adjustability make it suitable for use in sophisticated engineering projects demanding high-performance trimmer capabilities.
Type Cermet Trimmer
Resistance 200Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot