Bourns 3224W-1-104E Cermet trimmer linear 0.25 W 100 kΩ 4320 ° 1 pc

MPN
3224W-1-104E
Brand
Bourns
EAN-13
2050009627898
Order Code
13-7852
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Bourns 3224W-1-104E Cermet Trimmer Potentiometer, is a precise and reliable product offering an adjustable linear resistance of 100 kO with a power rating of 0.25 watts. This trimmer is distinguished by its rotational life of 4320°, suitable for fine-tuning and calibration tasks in electronic circuits. The 3224W-1-104E, also referred to as 2996135, features a cermet element, which provides stability and reliability under varying environmental conditions. It is primarily utilised in applications requiring precise voltage division or signal conditioning, such as in analogue signal processing or varying the resistance in feedback loops for amplifiers and filters. Its compact design makes it ideal for use in printed circuit boards where space is at a premium.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.5mm
Dimensions (L x W x H) 4.8 x 3.5 x 5.3 mm
Electrical Angle 4320°
Height 5.3mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot