Bourns 3224J-1-502E Cermet trimmer linear 0.25W 5kΩ 4320° single pack

MPN
3224J-1-502E
Brand
Bourns
EAN-13
2050009627843
Order Code
13-7847
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Bourns 3224J-1-502E is a cermet trimmer potentiometer that offers precise resistance adjustment with a resistance value of 5 kO. This component is rated for a linear 0.25W power capacity and provides a full mechanical angle of 4320°, ensuring high adjustability and reliability in tuning circuits. Utilising cermet technology, it provides excellent stability and resistance to environmental changes, making it suitable for use in demanding circuits where precision is crucial. Typically, this trimmer is employed in electronic applications such as calibrating control circuits, adjusting and tuning amplifiers, and setting bias levels in various electronic devices. Its robust design and fine adjustment capabilities make it an ideal choice for professional engineering projects requiring reliable and accurate resistance settings.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 4.8mm
Dimensions (L x W x H) 4.8 x 4.6 x 3.71 mm
Electrical Angle 4320°
Height 3.71mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot