Bourns 3224J-1-202E Cermet trimmer linear 0.25 W 2 kOhm 4320°

MPN
3224J-1-202E
Brand
Bourns
EAN-13
2050009627829
Order Code
13-7845
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bourns 3224J-1-202E, 2996128, is a precise cermet trimmer potentiometer with a linear resistance value of 2 kOhm and a power rating of 0.25 watts. This product offers fine adjustability across 4320 degrees of rotation, providing reliable performance in tuning and calibration applications. Designed to facilitate stability and longevity, the 3224J-1-202E is commonly used in circuits requiring precise voltage division, such as those found in instrumentation, communication equipment, and control systems. Its compact form factor allows for integration into high-density printed circuit board designs, offering engineers an efficient solution for fine-tuning resistive loads.
Type Cermet Trimmer
Resistance 2kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 4.8mm
Dimensions (L x W x H) 4.8 x 4.6 x 3.71 mm
Electrical Angle 4320°
Height 3.71mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot