Bourns 3224J-1-105E Cermet trimmer linear 0.25 W 1 MΩ 4320° single piece

MPN
3224J-1-105E
Brand
Bourns
EAN-13
2050009627812
Order Code
13-7844
Country of Origin
Mexico
View Full Product Range (40)

Discontinued


Bourns 3224J-1-105E is a state-of-the-art cermet trimmer, characterised by its linear resistance adjustment spanning a range of 1 MO with a power rating of 0.25 W. This trimmer, also known under the alternate description 2996127, is specifically designed to offer precise resistance calibration and features a full adjustment range of 4320°, which allows for fine-tuning in sensitive electronic circuits. Its compact and reliable design makes it ideal for use in a variety of engineering applications, such as calibration circuits, adjustable power supplies, and sensor interface adjustments. The robust construction ensures consistent performance in demanding environments, making it a valuable component for engineers seeking precision and reliability in their electronic designs.
Type Cermet Trimmer
Resistance 1MΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 4.8mm
Dimensions (L x W x H) 4.8 x 4.6 x 3.71 mm
Electrical Angle 4320°
Height 3.71mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.6mm

Trustpilot