Bourns 3224J-1-103E Cermet trimmer linear 0.25 W 10 kΩ 4320 ° 1 pc

MPN
3224J-1-103E
Brand
Bourns
EAN-13
2050009627799
Order Code
13-7842
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Bourns 3224J-1-103E, also known as part number 2996125, is a cermet trimmer potentiometer with a resistance value of 10 kO and a linear taper, designed to handle a power rating of 0.25 watts. This component features a precise rotational adjustment with a full-scale angle of 4320 degrees, facilitating fine-tuning in electronic circuits. It is typically utilised in applications requiring adjustable resistance settings, such as in calibration tasks, sensors for feedback control systems, or as a variable resistor in analogue electronic design. Its robust cermet construction ensures reliability and stability, making it suitable for both industrial and consumer electronic products.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 4.8mm
Dimensions (L x W x H) 4.8 x 4.6 x 3.71 mm
Electrical Angle 4320°
Height 3.71mm
Length 4.8mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.6mm

Reviews

Be the first to submit a review

Trustpilot