Bourns 3223W-1-104E Cermet trimmer linear 0.12500W 100 kΩ 3960° 1 pc

MPN
3223W-1-104E
Brand
Bourns
EAN-13
2050009627775
Order Code
13-7840
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Bourns 3223W-1-104E is a cermet trimmer resistor, alternately described by part number 2996123. This precision component features a resistance of 100 kO and a power rating of 0.125 watt, offering precise adjustability with a total travel of 3960°. Designed for linear performance, the trimmer is ideal for fine-tuning and calibration applications in electronic circuits requiring accurate resistance settings, such as in signal processing equipment, instrumentation, and communication devices. Its reliable construction ensures stable performance over extended use in both industrial and consumer electronics applications.
Type Cermet Trimmer
Resistance 100kΩ
Power Rating 0.12500W
Adjustment Type Top
Number of Turns 11
Connection SMT
Content 1
Cross Section 2.77mm
Dimensions (L x W x H) 3.9 x 3.18 x 4.16 mm
Electrical Angle 3960°
Height 4.16mm
Length 3.9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 3.18mm

Reviews

Be the first to submit a review

Trustpilot