Bourns 3006P-7-502LF Cermet trimmer linear 0.75 W 5 kΩ 5400 ° 1 pc

MPN
3006P-7-502LF
Brand
Bourns
EAN-13
2050009627744
Order Code
13-7837
Country of Origin
Mexico
  • Quickly find another product in this range by Resistance:

View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Bourns 3006P-7-502LF is a high-quality cermet trimmer featuring a resistance value of 5 kO, offering a linear adjustment mechanism and rated power of 0.75 W. This component, also known by the alternate description 2996120, is engineered to provide precision in resistance tuning, especially in environments demanding fine adjustments. It boasts a robust design with a rotational range of 5400 degrees, ensuring accurate control in applications such as calibration circuits, variable frequency oscillators, and general adjustment tasks in electronic devices. The Bourns trimmer is that can be effectively utilised by engineers in the development and maintenance of complex electronic systems where precise resistance modification is essential.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot