Bourns 3006P-7-204LF Cermet trimmer linear 0.75 W 200 kΩ 5400 ° 1 pc

MPN
3006P-7-204LF
Brand
Bourns
EAN-13
2050009627713
Order Code
13-7835
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Bourns 3006P-7-204LF is a precisely engineered cermet trimmer with a linear resistance taper, boasting a power rating of 0.75 watts and a resistance of 200 kilohms. It features a rotational range of 5400 degrees, allowing for fine adjustments in electronic circuits to achieve desired resistance values efficiently. This trimmer is an ideal choice for applications requiring precise calibration, such as in test and measurement equipment, communication devices, and industrial control systems, where stability and reliability are paramount. The part is also alternatively described by the identifier 2996117, ensuring compatibility with a wide range of technical specifications in modern engineering designs. As from Bourns, it aligns with rigorous design standards to deliver optimal performance in a variety of professional settings.
Type Cermet Trimmer
Resistance 200kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot