Bourns 3006P-7-202LF Cermet trimmer linear 0.75 W 2 kΩ 5400° 1 pc

MPN
3006P-7-202LF
Brand
Bourns
EAN-13
2050009627690
Order Code
13-7833
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Bourns 3006P-7-202LF is a high-quality cermet trimmer designed for precision applications, available under the alternate description 2996115. This linear trimmer potentiometer offers a resistance value of 2 kO, with a power rating of 0.75 watts and a full adjustment range of 5400 degrees, providing fine-tuning capabilities in electronic circuits. Widely utilised in applications requiring precise calibration such as in audio equipment, instrumentation, and telecommunications, its robust construction ensures reliable performance over extended use. The Bourns 3006P-7-202LF, as , is engineered to support effective control of resistance in various circuit designs, ensuring adaptability and precision for engineers seeking dependable components.
Type Cermet Trimmer
Resistance 2kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot