Bourns 3006P-7-105LF Cermet trimmer linear 0.75W 1MΩ 5400 turns 1pc

MPN
3006P-7-105LF
Brand
Bourns
EAN-13
2050009627676
Order Code
13-7831
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bourns 3006P-7-105LF is a high-quality cermet trimmer featuring a 1 megohm resistance with a linear adjustment profile, capable of handling a power rating of 0.75 watts. This precision component, also known under the alternate description 2996113, offers an impressive 5400 adjustment turns, allowing for fine-tuning accuracy in various electronic applications. Its robust design makes it an ideal choice for use in calibration equipment, audio circuits, and impedance matching tasks where stable and reliable resistance adjustments are critical. Engineers will appreciate its reliability in demanding environments, where performance and durability are paramount.
Type Cermet Trimmer
Resistance 1MΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot