Bourns 3006P-7-104LF Cermet trimmer linear 0.75 W 100 kΩ 5400° 1 pc

MPN
3006P-7-104LF
Brand
Bourns
EAN-13
2050009627669
Order Code
13-7830
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Bourns 3006P-7-104LF is a precision cermet trimmer potentiometer marked by its robust design, offering a resistance of 100 kO with a maximum power rating of 0.75 watts. This product, also referred to by its alternate description 2996112, is engineered to provide a reliable performance over its 5400-degree rotational span, suitable for precise linear adjustments. The 3006P-7-104LF is commonly utilised in electronic circuits requiring tuning or calibration, including audio equipment, instrumentation, and industrial control systems where stable and accurate resistance adjustment is critical. Its construction ensures durability and reliable operation, meeting the demands of various professional applications.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot