Bourns 3006P-7-103LF Cermet trimmer 0.75 W 10 kΩ 5400° linear 1 pc

MPN
3006P-7-103LF
Brand
Bourns
EAN-13
2050009627652
Order Code
13-7829
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Bourns 3006P-7-103LF is a precision-engineered cermet trimmer designed for versatile applications in electronic circuits. This product, also identified as 2996111, features a resistance value of 10 kO with a power rating of 0.75 watts, providing reliable performance in signal conditioning circuits. The trimmer offers a full-scale adjustment of 5400 degrees, allowing for precise linear tuning, which is essential in calibration, set point adjustment, and potentiometer replacement applications. It is well-suited for use in telecommunications, medical instrumentation, and test equipment where fine-tuning and stability are paramount.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot