Bourns 3006P-7-102LF Cermet trimmer linear 0.75W 1kΩ 5400° 1 piece

MPN
3006P-7-102LF
Brand
Bourns
EAN-13
2050009627645
Order Code
13-7828
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Bourns 3006P-7-102LF is a high-quality cermet trimmer with a resistance of 1kO, designed for applications requiring precise adjustment of electrical circuits. Capable of handling up to 0.75 watts of power, this trimmer provides a linear adjustment over a full 5400° rotation, ensuring fine-tuning flexibility and reliability in both prototyping and production environments. Often used in electronic devices where space is at a premium, these trimmers are essential in circuits requiring accurate and stable resistance settings, such as in audio equipment, measurement devices, and communication systems. The alternate description, 2996110 - Bourns 3006P-7-102LF, refers to the same component, ensuring consistency in part identification across different platforms and inventories.
Type Cermet Trimmer
Resistance 1kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot