Bourns 3006P-1-254LF Cermet trimmer linear 0.75 W 250 kΩ 5400 ° 1 pc

Order Code:

13-7826

Brand: Bourns MPN: 3006P-1-254LF EAN-13: 2050009627584
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 in stock, despatched in 4 working days

Bourns 3006P-1-254LF, also referred to as 2996104, is a linear cermet trimmer with a resistance of 250 kO, designed for precise adjustments in electronic circuits. It boasts a power rating of 0.75 watts and a rotation angle of 5400 degrees, facilitating accurate and consistent tuning over its lifespan. This trimmer is ideal for applications requiring fine resistance adjustments such as calibration circuits, sensor signal conditioning, and other precision analogue applications. Manufactured to high standards, it provides engineers with a reliable component suitable for use in various industrial and consumer electronics.
Type Cermet Trimmer
Resistance 250kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Maximum Temperature 125°C
Minimum Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot