Bourns 3006P-1-253LF Cermet trimmer linear 0.75W 25kΩ 5400° 1 pc trimmer

Order Code:

13-7825

Brand: Bourns MPN: 3006P-1-253LF EAN-13: 2050009627577

Discontinued


Bourns 3006P-1-253LF is a robust cermet trimmer resistor capable of handling up to 0.75 watts, with a nominal resistance of 25 kilohms and a full adjustment range of 5400 degrees. This product, also identified as alternate description 2996103, features a reliable design for precision tuning in various electronic circuits. The trimmer incorporates a linear adjustment mechanism, making it ideal for applications requiring fine resistance adjustments such as calibration of instrumentation, signal processing circuits, and feedback control systems. Its durable construction ensures long-term stability and reliability in demanding environments, making it a trusted component in both prototyping and production across diverse fields.
Type Cermet Trimmer
Resistance 25kΩ
Tolerance ± 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 12.7 x 5.08mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 4.83 x 6.35 mm
Electrical Angle 5400°
Height 6.35mm
Length 19mm
Maximum Temperature 125°C
Minimum Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100
Tolerance ± 10%
Width 4.83mm

Trustpilot