Bourns 3006P-1-102LF 1k 3006p 10% 0.75 Multiturn Cermet Pot

MPN
3006P-1-102LF
Brand
Bourns
Order Code
68-0115
Country of Origin
Costa Rica
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.28
25+ £1.13
100+ £0.905
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 7 days

Quality 1k 10% 0.75W multi-turn cermet trimmer of robust construction from Bourns, fully sealed for board washing.


  • Side adjustment
  • Excellent setability
  • ¾in type
  • High performance component offered at low cost
  • Through-hole mount
  • Bourns 3006P series
Type Cermet Trimmer
Resistance 1kΩ
Tolerance 10%
Power Rating 0.75W
Adjustment Type Side
Number of Turns 15
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot