Bott 16928000.11 Verso Flat Top Computer Workstation

MPN
16928000.11
Brand
Bott
EAN-13
5039350027790
Order Code
97-7332
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £458.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Bott Verso Flat Top Computer Workstation has robust, fully welded steel housing finished in durable powder coat paint (RAL 7035 light grey and RAL 5010 gentian blue). It features a lockable cupboard with a single, reinforced door and a lockable slide out keyboard tray. Keeps computer equipment secure from theft and unauthorised access in the workplace. The cupboard also has 1 adjustable height, galvanised steel shelf (75kg U.D.L.).

Specification:

Dimensions (WxDxH): 650 x 550 x 1,000mm


Reviews

Be the first to submit a review

Trustpilot