Bott 16923032.11 Verso Adjustable Height Storage Bench 2000 x 600mm

MPN
16923032.11
Brand
Bott
EAN-13
5039350028469
Order Code
97-7310
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £1066.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Bott Verso Storage Bench has a robust, steel channel, height adjustable framework. It is fitted with a 30mm multiplex wood worktop, 2 x full cupboards each with a reinforced door and 3 drawers (1 x 125mm, 2 x 175mm) with 100% extension slides (75kg U.D.L.). Durable powder coat paint finish in RAL 7035 light grey / RAL 5010 gentian blue.

Delivered assembled.

Specification:

Overall Size (WxDxH): 2,000 x 600 x 830-930mm


Reviews

Be the first to submit a review

Trustpilot