Bott 16923014.11 Verso Adjustable Height Storage Bench 1500 x 600mm

MPN
16923014.11
Brand
Bott
EAN-13
5039350028377
Order Code
97-7309
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £893.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Bott Verso Storage Bench has a robust, steel channel, adjustable height framework. It is fitted with a 30mm multiplex wood worktop, full cupboard with a single reinforced door and 3 drawers with 100% extension slides. The bench has a durable powder coat paint finish in RAL 7035 light grey and RAL 5010 gentian blue.

Delivered assembled.

Specification:

Overall Size (WxDxH): 1,500 x 600 x 830-930mm
Cabinet Size (WxDxH): 525+800 x 550 x 600mm
Drawer heights: 125mm (x1) and  175mm (x2)


Reviews

Be the first to submit a review

Trustpilot