Bott 16922701.16 Verso Mobile Welded Bench, Multiplex Wood Top 1000 x 600mm

MPN
16922701.16
Brand
Bott
EAN-13
5039350028711
Order Code
97-7308
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £569.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Bott Verso Mobile Welded Bench has robust, tubular and folded steel framework and a 20mm thick multiplex wood worktop. It is easy to move, thanks to its 125mm diameter castors. It also has a full depth base shelf.

Finished in durable powder coat paint in RAL 7035 light grey.

Delivered assembled. Optional storage units are available.

Specification:

Length: 1,000mm
Diameter: 600mm
Height: 930mm


Reviews

Be the first to submit a review

Trustpilot