Bott 16922700.16 Verso Mobile Welded Bench, Steel Top 1000 x 600mm

MPN
16922700.16
Brand
Bott
EAN-13
5039350028704
Order Code
97-7307
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £501.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Bott Verso Mobile Welded Bench has robust, tubular and folded steel framework and a plate steel worktop. It also features a full depth base shelf. Fitted with 125mm diameter castors, it is easy to move. 

The bench is finished in durable powder coat paint in RAL 7035 light grey.

Delivered assembled. Optional storage units available.

Specification:

Length: 1000mm
Diameter: 600mm
Height: 910mm


Reviews

Be the first to submit a review

Trustpilot