Bott 126387 Retaining Pin 5 pieces For Perforated Plate Length 25 mm

Image Representative of Range

Bott 126387 Retaining Pin 5 pieces For Perforated Plate Length 25 mm

MPN
126387
Brand
Bott
EAN-13
4025002160510
Order Code
08-6418
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bott 126387 retaining pins are designed for use with perforated tool board systems. These durable pins are ideal for securely holding tools on wall-mounted storage panels. Each pack contains five pieces, suitable for organising a tool wall efficiently.
Type Holding pin
Length 25mm
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot