Christmas Opening Hours and Delivery Dates here

Bostitch PRO-38100-25 Hi Viz Pro Hose 10mm x 30m

Order Code:

84-5358

Brand: Bostitch MPN: PRO-38100-25 EAN-13: 5902013945949
  • Country of Origin: USA
  • View All

Discontinued


This PRO-38100-25 Hi Viz Pro Hose 10mm x 30m from Bostitch has been manufactured to a high standard for maximum performance, including the sturdy reinforced polyeurathane ribbed material, which helps prevent snagging, tangling and splitting. The hose also has a lightweight construction for minimal dragging.

Equipped with couplings compatible for all Bostitch pneumatic tools and compressors, while fitted with built-in snap-fit strain relief fittings on each end.


  • Yellow colour
  • Quick release fittings
  • 200 PSI maximum working pressure
  • Operating temperature: -40˚ to 180°F
  • Weight: 3.080kg
  • Manufacturer's part PRO-38100-25
Type High visibility
Diameter 10mm
Length 30m

Trustpilot