Bosch TCZ7033 Water filter 3 pcs for cleaning and descaling efficiently

Order Code:

13-7651

Brand: Bosch MPN: TCZ7033 EAN-13: 4242002852751
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £33.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Bosch TCZ7033 is the manufacturer's part number for this set of three water filters, which are designed for efficient cleaning and descaling. Known alternatively as the 2616094 - Bosch Household TCZ7033, this product features advanced filtration technology to effectively remove impurities, such as chlorine and lime scale, that can accumulate in coffee machines and similar appliances. The precision engineering of these filters ensures compatibility with a range of Bosch household coffee appliances, facilitating improved performance and longevity by maintaining optimal water flow and purity. Typically employed in domestic settings, these filters can significantly enhance the quality of brewed beverages by ensuring the machinery operates at peak efficiency.
Type Water filter
Built-in thermometer No
Package dimensions (WxDxH) 185 x 80 x 120 mm
Package weight 300 g
Product colour White
Product Type Water filter
Quantity per pack 3 pc(s)
Weight 300g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot