Bosch 2607010901 Sabre Saw Blade Set Wood & Metal 15-Piece |
01-8465
|
|
Despatched within 4 working days - 14 in stock
|
1+ £29.74
Price per unit Ex VAT
|
Black, Grey |
|
|
|
Sabre saw blade |
|
|
15 pc(s) |
Yes |
|
Metal, Wood |
Bosch 2607010902 Sabre Saw Blade Set Wood/Metal 20-Part Tough Box |
01-8466
|
|
Despatched within 4 working days - 178 in stock
|
1+ £39.51
Price per unit Ex VAT
|
White, Blue |
White |
|
|
Sabre saw blade |
|
|
20 pc(s) |
|
|
Metal, Wood |
Bosch 2607010903 Jigsaw blade-Set Wood and Metal 30piece Single cam shank |
01-8467
|
|
Despatched within 4 working days - 62 in stock
|
1+ £23.88
Price per unit Ex VAT
|
Black, Grey |
|
|
|
Jigsaw blade |
|
|
30 pc(s) |
|
|
Metal, Wood |
Bosch 2607010904 Accessories Jigsaw blade-Set 40piece Wood & Metal |
01-8468
|
|
Despatched within 4 working days - 22 in stock
|
1+ £41.79
Price per unit Ex VAT
|
|
|
|
|
Jigsaw blade |
|
|
40 pc(s) |
Yes |
|
Metal, Wood |
Bosch 2607010908 Sabre Saw Blades Set 12pieces BIM Metal/Wood Cutting |
01-8470
|
|
|
1+ £54.99
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608635528 Saber Saw Blade Precision for Fibre Insulation 300mm |
01-9182
|
|
Despatched within 4 working days - 18 in stock
|
1+ £24.55
Price per unit Ex VAT
|
|
|
300mm |
|
|
|
|
|
|
|
|
Bosch 2608635529 Saber Saw Blade 400mm Precision for Fibre Insulation |
01-9183
|
|
Despatched within 4 working days - 34 in stock
|
1+ £27.63
Price per unit Ex VAT
|
|
|
400mm |
|
|
483 mm (19") |
|
|
|
|
|
Bosch 2608658033 S 725 VFR Blade Unbreakable for Pallet Repair 5 Pack |
01-9246
|
|
Despatched within 4 working days - 3 in stock
|
1+ £20.12
Price per unit Ex VAT
|
|
|
|
2.6mm |
|
|
2.6mm |
|
|
1.8mm |
|
Bosch 2608658036 Special Saber Saw Blade 5-Pack Unbreakable 225mm |
01-9247
|
|
|
1+ £19.99
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|