Bosch PSR 14,4 LI-2 Cordless Drill

MPN
0603973470
Brand
Bosch
EAN-13
3165140583244
Order Code
85-9299

Discontinued


The Bosch PSR 14.4-LI2 Cordless Drill is the handiest and most convenient tool in its class thanks to its lithium-ion battery technology and its innovative, electronic 'Bosch PowerControl' that provides torque preselection with integrated gear change for optimum power in every application. Its 2-speed, high-performance planetary gearbox gives superior life, best power transfer and high running smoothness.

Thanks to lithium-ion technology the PSR 14.4-LI2's battery pack exhibits no memory effect or self-discharge, so it is always ready for use. The replaceable lithium-ion battery packs enjoy a particularly long life of due to Bosch's Electronic Cell Protection (ECP) that prevents damage and keeps them in prime condition.

Bosch's electronic speed control allows the drill to accelerate from 0 to maximum using the comortable trigger switch, while the keyless chuck with Bosch Auto-Lock permits the fastest and easiest bit changes. The built-in LED PowerLight ensures that your workpiece is always well lit and clearly visible.


  • 14.4 Volt Lithium-ion technology
  • Bosch Electronic Cell Protection (ECP)
  • Charge level indicator
  • Bosch Auto-Lock chuck
  • 2-speed gearbox
  • Softgrip handle
  • Integrated work light
  • Forward/reverse rotation
  • Forward/reverse indicator
  • Supplied complete with charger and 1x 1.5Ah battery pack
  • Bosch type PSR 14.4-LI2

Trustpilot