Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch 06039A3371 PSB 1800 LI-2 Cordless Combi Drill - 2 Batteries

Order Code:  

85-9959

  Copy to clipboard
Brand: Bosch DIY  Copy to clipboard MPN: 06039A3371  Copy to clipboard EAN-13: 3165140761710
 Report an error
Qty Unit Price (Ex VAT)
1+ £118.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 9 days

The Bosch PSB 1800 LI-2 Cordless Combi Drill is ideal for screwdriving, drilling and impact drilling in wood, metal and masonry. It has 20 pre-selectable torque settings plus a drill and impact drill setting providing optimum power for every application.

Thanks to its lithium-ion technology the drill's battery is immune to memory effect, self-discharge and is always ready to use.


  • Supplied complete with 2 battery packs
  • Powerful lithium-ion battery and 60-minute charger, for use with all DIY and garden tools in the Bosch 18 volt system
  • No memory effect, no self-discharge
  • Always ready for use
  • Long battery pack life due to Bosch Electronic Cell Protection (ECP)
  • Charging station charges the battery on its own or together with the tool
  • Intelligent 3-stage charge level indicator
  • 2-speed planetary gearbox
  • Forward/reverse rotation with indicator
  • Torque preselection with 30 settings plus a drill and impact drill setting
  • Optimum power for every application
  • Bosch Electronic speed control allows you to accelerate from 0 to max. using the trigger switch
  • Keyless chuck with Bosch Auto-Lock for the fastest and easiest tool changes
  • LED PowerLight keeps your workpiece well lit and clearly visible
  • Bosch type PSB 1800 LI-2
Type Combi drill
Cordless Yes
Voltage 18V
For Use With Masonry, steel, wood

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 September 2018 Question by: Rapid Customer | Product code: 85-9959
Q. I need an instructions manual for Bosch PSB 1800 LI-2, as I am having trouble with the charging. Can you supply one? Please advise. Regards.
A. Hi James, thank you for your question. Please see here for the manual.

Reviews


Rapid Electronics Ltd {GB}

Reviewed by: Ray Thank You. - 11 December 2017
This is a brilliant drill.