Christmas Opening Hours and Delivery Dates here

Bosch PSB 14.4 Li-2 Cordless Combi Drill

Order Code:

85-9903

Brand: Bosch MPN: PSB 14.4 LI-2 EAN-13: 3165140516969

Discontinued


The ultimate cordless combi drill for drilling in masonry, wood and steel as well as screwdriving.
  • 30% more power thanks to new power LI-ion packs
  • LI-ion power packs are compact and lightweight, powerful, are always ready to use, hold charge when not in use and can be charged whenever you need to
  • 15% higher run time due to higher capacity
  • 60 minute charger
  • Long battery life due to Bosch Electronic Cell Protection (ECP)
  • Charger can charge the battery on its own or together with the tool
  • Intelligent 3-stage charge level indicator
  • 2-speed planetary gears give best power transfer and high running smoothness
  • 30 pre-selectable torque settings plus a drill and impact drill setting
  • Bosch Electronic speed control lets you 'accelerate' from 0 to max. using the trigger switch
  • Keyless chuck with Bosch Auto-Lock for the fastest and easiest tool changes
  • Built-in LED PowerLight ensures your workpiece is always clearly visible
  • Supplied complete with carry case, charger, auxiliary handle and screwdriver bit
  • Bosch type PSB 14.4 LI-2

Trustpilot