Christmas Opening Hours and Delivery Dates here

Bosch Keo 10.8v Cordless Garden Saw

Order Code:

85-7677

Brand: Bosch MPN: Keo Set EAN-13: 3156140649216

Discontinued


Take the effort out of cutting twigs and branches with the Bosch Keo 10.8V Cordless Garden Saw. The Bosch Keo cuts branches up to 80mm in diameter with the push of a trigger. And it is always ready to use - there is no memory effect and no self-discharge thanks to lithium-ion battery technology. A detachable "A-Grip" holds the unsupported branches while cutting so you won't need a second pair of hands.


  • 10.8 V lithium-ion integrated battery for powerful performance
  • Electronic Cell Protection (ECP) protects the battery cells against overheating
  • 30 to 190 cuts per battery charge
  • Ergonomic shape for increased manoeuvrability
  • Easy saw blade changes for use on a variety of garden materials
  • Quick stop and hand guard for increased safety
  • Detachable "A-Grip" for improved performance in unsupported branches
  • Safety lock prevents unintentional activation
  • Easy charging with mobile phone-type charger
  • Swiss-made quality saw blade for precise and clean cuts up to 80 mm*
  • Replaceable saw blades for various applications (2 for wood, 1 for metal, 1 for wood and metal, 1 for plaster)

* When "A-Grip" has been detached.


Trustpilot