Bosch GDE Dust Management for Impact Drills/Extraction Adapter

Bosch Brand: Bosch

A dust management system from Bosch manufactured to a high standard and designed for virtually dust-free drilling with impact drills. There is also a dust extraction adaptor for large drilling diameters.

  • Clean, tidy operation with minimum mess
Description Image Product Buy Pricing (Ex VAT) Type Compatible With Drilling depth Drilling Drilling diameter Drilling diameter max. Maximum drilling depth Maximum drilling diameter Package depth Package height Product colour Package width Weight Voltage Power
Bosch 1600A001FJ GDE 16 CYL Dust Management For Impact Drills
Bosch 1600A001FJ GDE 16 CYL Dust Management For Impact Drills
Extended range
Order code: 61-1237
MPN: 1600A001FJ

Available to back orderBack order, lead time 4 weeks
1+ £93.48
Price per unit Ex VAT
Dust management many Bosch impact drills 120mm 82mm 16mm 120mm 386mm 165mm Black 233mm 520g Not Applicable Not Applicable
Bosch 1600A001G7 GDE 68 Dust Extraction Adapter 68mm
Bosch 1600A001G7 GDE 68 Dust Extraction Adapter 68mm
Standard range
Order code: 61-1239
MPN: 1600A001G7

Despatched within 4 working days - 81 in stock
1+ £44.16
Price per unit Ex VAT
Dust extraction adaptor all drilling tools diameter max. 68mm 68mm 68mm 6.8cm Black, Blue 325g Not Applicable Not Applicable

Trustpilot