Bosch F016800615 Telescopic Handle Adjustable Durable Design

MPN
F016800615
Brand
Bosch DIY
EAN-13
4059952563343
Order Code
02-1576
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 10/08/2026

Bosch Home and Garden produces the F016800615 telescopic handle, known for its adjustable length and easy handling. This feature is ideal for users needing extended reach in garden maintenance tasks. The F016800615 is typically used to enhance comfort and efficiency when working with compatible gardening tools.
Type Handle / Extension
Dim (L x W x H) 881.00 x 497.00 x 89.00 mm
Height 89.00mm
Length 881.00mm
Weight 360g
Width 497.00mm

Reviews

Be the first to submit a review

Trustpilot