Bosch F016800608 Telescopic Handle Ergonomic Grip Height Adjustable

MPN
F016800608
Brand
Bosch DIY
EAN-13
4059952563275
Order Code
02-1574
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Home and Garden telescopic handle F016800608 is an adjustable extension tool designed for ease of use. Its main features include lightweight construction and a range of adjustability to enhance user comfort during gardening tasks. This handle is ideal for reducing strain when reaching or bending, making it perfect for various home and garden applications.
Type Telescopic handle
Battery Voltage 18 V
Blade Width 11.5cm
Depth 780mm
Dim (L x W) 881 mm x 497 mm
Height 910mm
Length 881mm
Product colour Black, Green
Shrub blade Yes
Weight 700g
Width 497mm

Reviews

Be the first to submit a review

Trustpilot