Bosch F016800605 Lawn Shears Blades 1pc Durable Replacement Blades

MPN
F016800605
Brand
Bosch DIY
EAN-13
3165140996822
Order Code
02-1573
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.19 £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Bosch Home and Garden F016800605 lawn shears replacement blades are designed for easy installation. These durable blades ensure sharp cuts and efficient trimming. Ideal for maintaining garden lawns and hedges.
Type Replacement Blade
Brand compatibility Bosch
Compatibility AdvancedShear 18V-10
Depth 17mm
Dim (L x W x H) 210.00 x 108.00 x 40.00 mm
Height 40.00mm
Length 210.00mm
Product colour Black, Stainless steel
Product Type Replacement blade
Quantity per pack 1 pc(s)
Weight 226g
Width 108.00mm

Reviews

Be the first to submit a review

Trustpilot