Bosch F016800588 Lawn Shears Replacement Blades 1pc Durable Steel

MPN
F016800588
Brand
Bosch DIY
EAN-13
3165140941945
Order Code
02-1570
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bosch Home and Garden's F016800588 lawn shears replacement blades are designed for easy maintenance and long-lasting performance. These high-quality blades ensure precise and clean cutting for garden upkeep. They are ideal for maintaining lawn edges and trimming grass in hard-to-reach areas.
Type Lawn shears replacement blades
Dim (L x W x H) 210.00 x 90.00 x 40.00 mm
Height 40.00mm
Length 210.00mm
Weight 106g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot