Bosch F016800569 Home & Garden Replacement Spool for Easygrasscut 18

MPN
F016800569
Brand
Bosch DIY
EAN-13
3165140941754
Order Code
02-1567
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Bosch Home and Garden manufactures the F016800569 replacement spool, suitable for the Easygrasscut 18 grass trimmer. This replacement spool ensures efficient performance and durability. It is designed for easy application in various garden maintenance tasks.
Type Replacement spool
Brand compatibility Bosch
Compatibility EasyGrassCut 23, EasyGrassCut 26 EasyGrassCut 18, 18-230, 18-260, 18-26
Depth 1.6mm
Length 4000mm
Material Plastic
Number of cables included CE
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Twine length 4m
Twine Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot