Bosch F016800550 Spare squeegee Black for Window Vacuum Cleaners

MPN
F016800550
Brand
Bosch DIY
EAN-13
3165140926751
Order Code
13-7728
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch F016800550 is a spare squeegee in black, explicitly designed for compatibility with Bosch window vacuum cleaners, providing a reliable component for efficient cleaning applications. This product, also identified by the alternate description number 1762676, is part of Bosch Home and Garden's range, reflecting its commitment to high-quality DIY solutions. Made from durable materials, it ensures optimal performance and longevity in removing liquid residues from glass surfaces, making it an essential replacement part for maintaining the effectiveness of window vacuum systems. Given its precise engineering, it is ideally suited for domestic settings and contributes significantly to reducing manual effort in household glass cleaning tasks.
Type Spare squeegee
Colour Black
Compatibility Bosch GlassVAC
Depth 275mm
Height 20mm
Product colour Black
Product Type Spare squeegee
Quantity per pack 2 pc(s)
Weight 30g
Width 266mm

Reviews

Be the first to submit a review

Trustpilot