Bosch F016800505 Advanced Replacement Blade 46cm LeafCollect Steel

MPN
F016800505
Brand
Bosch DIY
EAN-13
3165140923200
Order Code
02-1565
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Home and Garden manufactures the F016800505 replacement blade. Designed as an exchange blade for the cordless AdvancedRotak 750, it features the LeafCollect function for efficient garden maintenance. This replacement blade is ideal for users needing reliable performance in lawn care applications.
Type Replacement blade
Brand compatibility Bosch
Compatibility AdvancedRotak 36V
Length 525mm
Material Steel
Product colour Black
Product Type Lawn mower blade
Quantity per pack 1 pc(s)
Weight 0.501kg
Working width 46cm

Reviews

Be the first to submit a review

Trustpilot