Bosch F016800503 Universal Replacement Blade for Rotak Mowers 38cm

MPN
F016800503
Brand
Bosch DIY
EAN-13
3165140923187
Order Code
02-1563
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch Home and Garden manufactures the F016800503, a replacement blade designed for the UniversalRotak 36-5XX model. This high-quality blade is ideal for maintaining a precise and clean cut when trimming your garden lawn. Its robust design ensures durability and efficiency for regular lawn maintenance tasks.
Type Replacement blade
Brand compatibility Bosch
Compatibility UniversalRotak 36V
Cutting Width 38cm
Length 484mm
Product colour Black
Product Type Lawn mower blade
Swivelling Yes
Weight 0.399kg

Reviews

Be the first to submit a review

Trustpilot