Bosch F016800486 Aquasurf 250 Surface Cleaner for Patios & Driveways

MPN
F016800486
Brand
Bosch DIY
EAN-13
3165140883153
Order Code
02-1560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch Home and Garden's F016800486 surface cleaner is designed for efficient cleaning of large flat surfaces. It features powerful jets for thorough dirt removal and splash protection for user convenience. Ideal for patios, driveways, and other outdoor spaces, this tool enhances cleaning performance.
Type Surface cleaner
Suitable For Bosch
Battery Included No
Car wash brush No
Customs product code (TARIC) 84249080
Depth 265mm
Dimensions (L x W x H) 266.00 x 264.00 x 127.00 mm
Dimensions (WxDxH) 266 x 266 x 127 mm
Height 127.00mm
Length 266.00mm
Maximum Flow Rate 0 l/h
Package depth 127mm
Package height 266mm
Package weight 940g
Package width 266mm
Power consumption (typical) 0 W
Waste Electrical and Electronic Equipment (WEEE) compliance No
Weight 680g
Width 264.00mm
Working pressure (max) 0 bar

Reviews

Be the first to submit a review

Trustpilot