Bosch F016800343 Lawn mower blades for ARM 37 Scarifier durable and sharp

MPN
F016800343
Brand
Bosch
EAN-13
3165140772020
Order Code
13-7726
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Bosch F016800343 is a replacement lawn mower blade designed for the ARM 37 Scarifier, known for its durability and sharpness. This product, also recognised by the alternate description 3411763, is crafted to meet the precision cutting standards required for efficient grass management. The blade is engineered from high-quality materials, ensuring enhanced longevity and resistance to wear, while maintaining a consistently sharp edge for optimal performance. It is suitable for use in residential garden maintenance where precise and uniform grass cutting is desired, contributing to the overall performance efficiency of the lawn mower system. Engineered by Bosch Home and Garden, this component is integral to achieving superior cutting results in demanding lawn care applications.
Type Lawn mower blades
Compatible With Bosch ARM 37
Height 44mm
Length 494mm
Number of Blades 1
Product colour Black
Product Type Lawn mower blades
Width 135mm

Reviews

Be the first to submit a review

Trustpilot