Bosch DIY F016800499 Gen. 5 Mulching Inset for AdvancedRotak Mowers

MPN
F016800499
Brand
Bosch DIY
EAN-13
3165140901826
Order Code
02-1562
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Bosch Home and Garden F016800499 mulching inset is a durable component designed for efficient garden maintenance. It enhances the performance of compatible lawnmowers by finely chopping grass clippings for natural fertilisation. Ideal for eco-friendly gardeners, it helps maintain a healthy lawn without the need for additional fertilisers.
Type Mulching inset
Brand compatibility Bosch
Compatibility Gen5 AdvancedRotak
Depth 425mm
Dim (L x W x H) 424 x 306 x 91 mm
Height 91mm
Length 424mm
Product colour Black
Product Type Mulch kit
Quantity per pack 1 pc(s)
Weight 0.728kg
Width 306mm

Reviews

Be the first to submit a review

Trustpilot